Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-96AB2-102-F
Manufacturer Part #:

96AB2-102-F

Manufacturer:

Description:
Input Devices Keypad 3x4 Matrix Black Legend/White
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Conductive rubber keypad
Number of Keys: 12 Key
Brand: Grayhill
Current Rating: 5 mA
Resistance: 300 mOhms
Voltage Rating: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-5V USB Cables / IEEE 1394 Cables 755
LM555CN Timers & Support Products 21,958
2N2222 Bipolar Transistors - BJT 6,386
SN74HC00N Logic Gates 6,338
SN74HC32N Logic Gates 4,141
SN74HC86N Logic Gates 4,030
SN74LS06N Buffers & Line Drivers 443
SN74LS27N Logic Gates 813
SN74LS92N Counter ICs 226
SKHHAKA010 Tactile Switches 10,293
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.62
  10: $14.19
  25: $13.84
  50: $12.77
  100: $12.06
  250: $11.00

To add to a project, please Log In.

189371948 165583196