|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-88JB2
Manufacturer Part #:

88JB2

Manufacturer:

Description:
Input Devices Keypad 5x4 Matrix Blank
Mouser Online Catalog Page 2,799, Mouser Online Catalog
PDF Page 2,799, PDF Catalog Page
88JB2 Datasheet 88JB2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757019 Pluggable Terminal Blocks 6,313
FM25W256-G F-RAM 3,197
PGA103U Special Purpose Amplifiers 274
ULN2003ADR Darlington Transistors 42,186
1757242 Pluggable Terminal Blocks 2,748
MAX232CPE+ RS-232 Interface IC 1,310
MAX3232CWE+ RS-232 Interface IC 1,099
PCF2123TS/1,118 Real Time Clock 8,762
88-201 Switch Hardware 29
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.04
5:
$38.10
10:
$36.15
25:
$34.31
50:
$32.47
100:
$31.39
250:
$29.66

To add to a project, please Log In.

165583196 189371948