Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-88BB2
Manufacturer Part #:

88BB2

Manufacturer:

Description:
Input Devices Keypad 4x4 Matrix Blank
Mouser Online Catalog Page 3,196, Mouser Online Catalog
PDF Page 3,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Number of Keys: 16 Key
Brand: Grayhill
Current Rating: 10 mA
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
293 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.90
  5: $23.25
  10: $21.57
  25: $20.67
  50: $19.37

To add to a project, please Log In.

165583196 189371948