Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-88BB2-082
Manufacturer Part #:

88BB2-082

Manufacturer:

Description:
Input Devices Keypad 4x4 White alpha/numeric Legend
Mouser Online Catalog Page 3,196, Mouser Online Catalog
PDF Page 3,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Number of Keys: 16 Key
Brand: Grayhill
Current Rating: 10 mA
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 1,926
NHD-0420DZW-AY5 OLED Displays & Accessories 573
W5100 Ethernet ICs 5,937
ATMEGA1281-16AU 8-bit Microcontrollers - MCU 1,033
TXB0104PWR Translation - Voltage Levels 11,324
TXS0102DCUR Translation - Voltage Levels 31,398
NQR010A0X4Z Non-Isolated DC/DC Converters 1,077
NDS355AN MOSFET 53,114
10-89-7102 Headers & Wire Housings 5,875
MCP4151-502E/SN Digital Potentiometer ICs 3,153
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.29
  5: $30.44
  10: $28.25
  25: $27.06
  50: $25.37

To add to a project, please Log In.

189371948 165583196