|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-88BB2-072
Manufacturer Part #:

88BB2-072

Manufacturer:

Description:
Input Devices Keypad 4x4 White alpha/numeric Blue
Mouser Online Catalog Page 2,799, Mouser Online Catalog
PDF Page 2,799, PDF Catalog Page
88BB2-072 Datasheet 88BB2-072 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2775DSGT Voltage Regulators - Switching Regulators 323
MCP4018T-502E/LT Digital Potentiometer ICs 39,649
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,539
1658621-1 Headers & Wire Housings 12,814
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,826
NAUSB-W-B USB Connectors 486
NHD-0440AZ-FL-YBW LCD Character Display Modules & Accessories 1,479
28030 Interface Development Tools 1
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.56
5:
$35.74
10:
$33.91
25:
$32.18
50:
$30.45
100:
$29.44
250:
$27.82

To add to a project, please Log In.

165583196 189371948