Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-88BB2-052
Manufacturer Part #:

88BB2-052

Manufacturer:

Description:
Input Devices Keypad4x4 Blue/White alpha/numeric
Mouser Online Catalog Page 3,196, Mouser Online Catalog
PDF Page 3,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Number of Keys: 16 Key
Brand: Grayhill
Current Rating: 10 mA
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 820
L7805CV Linear Voltage Regulators 12,007
PIC16F887-I/P 8-bit Microcontrollers - MCU 2,467
1725656 Fixed Terminal Blocks 7,246
1725698 Fixed Terminal Blocks 2,044
110-99-640-41-001000 IC & Component Sockets 3,185
191-2801-120 Flat Cables 24
ZM10E10F01 Basic / Snap Action Switches 949
90119-2120 Headers & Wire Housings 13,668
SDA10H1BD DIP Switches / SIP Switches 374
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.29
  5: $30.44
  10: $28.25
  25: $27.06
  50: $25.37

To add to a project, please Log In.

165583196 189371948