|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-88BA2-072
Manufacturer Part #:

88BA2-072

Manufacturer:

Description:
Input Devices Keypad 3x4 White alpha/numeric Blue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1564411-5 Automotive Connectors 906
1-1564542-1 Automotive Connectors 404
1670720-1 Automotive Connectors 617
SPU0414HR5H-SB MEMS Microphones 6,424
47346-0001 USB Connectors 56
L293D Motor / Motion / Ignition Controllers & Drivers 539
1-1437284-0 Automotive Connectors 13,017
1544332-1 Automotive Connectors 1,337
1571217-3 Pushbutton Switches 1,678
6N136-X007 High Speed Optocouplers 1,702
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.09
5:
$31.22
10:
$28.97
25:
$27.75
50:
$26.02

To add to a project, please Log In.

165583196 189371948