|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-88AB2
Manufacturer Part #:

88AB2

Manufacturer:

Description:
Input Devices Keypad 3x4 Matrix Blank
Mouser Online Catalog Page 2,799, Mouser Online Catalog
PDF Page 2,799, PDF Catalog Page
88AB2 Datasheet 88AB2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F030F4P6 ARM Microcontrollers - MCU 6,668
1N4148 Diodes - General Purpose, Power, Switching 127,988
LM555CN Timers & Support Products 10,389
LM7805CT Linear Voltage Regulators 14,716
ZVN3306FTA MOSFET 8,279
ATMEGA48PA-AU 8-bit Microcontrollers - MCU 2,763
814-AG11D-ESL-LF IC & Component Sockets 10,855
0314020.HXP Cartridge Fuses 2,868
MCP23008-E/SS Interface - I/O Expanders 2,642
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.50
5:
$20.91
10:
$19.40
25:
$18.59
50:
$17.43

To add to a project, please Log In.

189371948 165583196