|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-88AB2-152
Manufacturer Part #:

88AB2-152

Manufacturer:

Description:
Input Devices Keypad 3x4 Matrix Blue Leg White Btn
Mouser Online Catalog Page 2,799, Mouser Online Catalog
PDF Page 2,799, PDF Catalog Page
88AB2-152 Datasheet 88AB2-152 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
640456-8 Headers & Wire Housings 51,974
C3225X7R1C226M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,623
68786-0003 HDMI Cables 726
SM5908 TVS Diodes - Transient Voltage Suppressors 3,700
NDP6020P MOSFET 1,878
640456-4 Headers & Wire Housings 53,938
640456-6 Headers & Wire Housings 56,440
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,329
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.51
5:
$30.93
10:
$29.35
25:
$27.86
50:
$26.36
100:
$25.49
250:
$24.08
500:
$23.38

To add to a project, please Log In.

189371948 165583196