Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-86BB2-001
Manufacturer Part #:

86BB2-001

Manufacturer:

Description:
Input Devices Keypad 4x4 Matrix Blank Insrtbl Legend
Mouser Online Catalog Page 3,196, Mouser Online Catalog
PDF Page 3,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Keypads
Color: Black
Features: Flange mounted, unsealed, 0.5 in key spacing
Number of Keys: 16 Key
Brand: Grayhill
Current Rating: 10 mA
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53261-0871 Headers & Wire Housings 8,725
2N3904 Bipolar Transistors - BJT 21,873
MAX5820MEUA+ Digital to Analog Converters - DAC 424
2673000101 Ferrite Cable Cores 52,119
MAX4314ESD+ Video Amplifiers 104
PXT2222A,115 Bipolar Transistors - BJT 3,082
CN1J4TTD103J Resistor Networks & Arrays 64,895
199D106X9025C6V1E3 Tantalum Capacitors - Solid Leaded 210
S34ML04G100BHI000 Flash 34
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.27
  5: $22.63
  10: $21.00
  25: $20.12
  50: $18.86

To add to a project, please Log In.

165583196 189371948