|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-61C22-01-04-02
Manufacturer Part #:

61C22-01-04-02

Manufacturer:

Description:
Encoders Encoder 22.25deg pushBtn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Encoders
RoHS: No
Mounting Style: Panel
Product: Optical Encoders
Type: Incremental
Number of Detents: 16 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Flatted
With Switch: Pushbutton Switch
Supply Voltage: 5 V
Brand: Grayhill
Bushing Material: Reinforced Thermoplastic
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 85 C
Shaft Diameter: 6.35 mm
Shaft Length: 9.53 mm
Size / Dimension: 42.04 mm x 19.05 mm x 22.865 mm
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 4,249
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 1,538
PSAC30U-120-R Desktop AC Adapters 2,687
BL600-SA Bluetooth / 802.15.1 Modules 2,490
STPS200170TV1 Schottky Diodes & Rectifiers 953
AT89C51ED2-SLSUM 8-bit Microcontrollers - MCU 2,175
1-206062-4 Standard Circular Connector 6,037
206429-1 Standard Circular Connector 6,379
ISO7221CDR Digital Isolators 15,008
APTD1608SECK Standard LEDs - SMD 19,657
Real Time Availability
Stock:
361 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.80
  5: $33.55
  10: $32.31
  25: $30.01
  50: $23.61
  100: $21.75
  250: $21.13
  500: $20.50
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
129527177 165583196 195346910 161858062 189371948 128842034