Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-60A18-8-060C
Manufacturer Part #:

60A18-8-060C

Manufacturer:

Description:
Input Devices Joystick Encoder Detent 18deg / 20Pos
Mouser Online Catalog Page 3,197, Mouser Online Catalog
PDF Page 3,197, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Optical encoder with joystick and pushbutton
For Use With: GPS, Medical, Radio Control, Robotics
Brand: Grayhill
Current Rating: 20 mA
Voltage Rating: 5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.53
  5: $63.70
  10: $61.35
  25: $54.53
  50: $45.67
  100: $44.98
  250: $43.62
  500: Quote
 

To add to a project, please Log In.

136407359 165583196 189371948