|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-25LB22-Q
Manufacturer Part #:

25LB22-Q

Manufacturer:

Description:
Encoders EncoderBlack 22.5 deg quadrature 16Pos
Mouser Online Catalog Page 2,746, Mouser Online Catalog
PDF Page 2,746, PDF Catalog Page
25LB22-Q Datasheet 25LB22-Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Encoders
RoHS: RoHS Compliant Details
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Number of Detents: 16 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: 115 VAC, 14 VDC
Brand: Grayhill
Bushing Material: Reinforced Thermoplastic
Bushing Size: 3/8 in x 1/4 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: Series 25L
Shaft Diameter: 6.35 mm
Shaft Length: 12.7 mm
Size / Dimension: 25.91 mm x 23.5 mm x 27.76 mm
Technology: Rotary
Part # Aliases: 25LB22-Q,BLK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5033AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,437
DRV5023BIQLPG Board Mount Hall Effect / Magnetic Sensors 1,471
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,161
2-826925-0 Headers & Wire Housings 11,557
BTS5215L Power Switch ICs - Power Distribution 8,778
826646-2 Headers & Wire Housings 56,581
33481-0201 Automotive Connectors 3,939
MAX4212EUK+T High Speed Operational Amplifiers 2,471
BTA24-600BWRG Triacs 2,277
25LB22-H Encoders 338
Real Time Availability
Stock:
492 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.95
10:
$6.46
25:
$5.39
100:
$4.43
250:
$4.31
500:
$4.07
$3.83
$3.59

To add to a project, please Log In.

161858062 129527177 165583196 195346910 128842034 189371948