|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-25LB15-Q
Manufacturer Part #:

25LB15-Q

Manufacturer:

Description:
Encoders Encoder Black 15 deg quadrature 24 Pos
Mouser Online Catalog Page 2,746, Mouser Online Catalog
PDF Page 2,746, PDF Catalog Page
25LB15-Q Datasheet 25LB15-Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Encoders
RoHS: RoHS Compliant Details
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: 115 VAC, 14 VDC
Brand: Grayhill
Bushing Material: Reinforced Thermoplastic
Bushing Size: 3/8 in x 1/4 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: Series 25L
Shaft Diameter: 6.35 mm
Shaft Length: 12.7 mm
Size / Dimension: 25.91 mm x 23.5 mm x 27.76 mm
Technology: Rotary
Part # Aliases: 25LB15-Q,BLK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590G Enclosures, Boxes, & Cases 8,152
901-144-8RFX RF Connectors / Coaxial Connectors 3,296
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,614
FSM4JAH Tactile Switches 49,482
5103308-3 Headers & Wire Housings 3,591
AD9833BRMZ Data Acquisition ADCs/DACs - Specialized 1,192
D2F-01L Basic / Snap Action Switches 2,181
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,274
LP2980IM5-3.3/NOPB LDO Voltage Regulators 7,591
LP2980IM5-5.0/NOPB LDO Voltage Regulators 11,008
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.95
10:
$6.46
25:
$5.39
100:
$4.43
250:
$4.31
500:
$4.07
$3.83
$3.59

To add to a project, please Log In.

161858062 189371948 129527177 165583196 195346910 128842034