Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-04J-BP-T01
Manufacturer Part #:

04J-BP-T01

Manufacturer:

Description:
Input Devices Joystick Center Push Btn behind Pnl Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Joystick with center pushbutton, sealed to IP68
Brand: Grayhill
Current Rating: 2 A
Resistance: 50 mOhms
Voltage Rating: 28 VDC/115 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 38,698
1327G6-BK Heavy Duty Power Connectors 35,281
261G2-LPBK Heavy Duty Power Connectors 32,251
1309G3 Punches & Dies 36
1327G8-BK Heavy Duty Power Connectors 5,883
1331-BK Heavy Duty Power Connectors 52,697
1332-BK Heavy Duty Power Connectors 39,559
1335G1 Heavy Duty Power Connectors 3,819
1336G1 Heavy Duty Power Connectors 3,409
1337G1 Heavy Duty Power Connectors 2,952
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.32
  5: $99.36
  10: $95.35
  25: $89.39
  50: $86.41
  100: $81.65
  250: Quote
 

To add to a project, please Log In.

189371948 165583196