|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-04A
Manufacturer Part #:

04A

Manufacturer:

Description:
Input Devices JoystickBasic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Joystick action, space for connecting keycap
For Use With: CRT Screens, Menu Displays
Brand: Grayhill
Current Rating: 250 mA
Packaging: Bulk
Voltage Rating: 220 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 985,593
MSPS103C0 Pushbutton Switches 2,932
MAX202CPE+ RS-232 Interface IC 415
FK16X7R1E106K Multilayer Ceramic Capacitors MLCC - Leaded 2,764
PC722A DC Power Connectors 1,321
96BB2-006-F Input Devices 237
SKHLLFA010 Tactile Switches 13,234
ZTP-115-Std Infrared Detectors 1,144
SKHHLWA010 Tactile Switches 23,915
1729186 Fixed Terminal Blocks 578
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.15
10:
$15.93
25:
$14.91
50:
$13.89
100:
$12.26
250:
$11.44
500:
$11.20
$10.62

To add to a project, please Log In.

189371948 165583196