|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-04A-K01
Manufacturer Part #:

04A-K01

Manufacturer:

Description:
Input Devices JoystickArrowhead keyCap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Grayhill
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Joystick action, square keycap
For Use With: CRT Screens, Menu Displays
Brand: Grayhill
Current Rating: 250 mA
Packaging: Bulk
Voltage Rating: 220 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STP24NF10 MOSFET 15,170
ANT-2.45-CHP-T Antennas 9,662
SPC5-UDESTK-EVAL JTAG Debuggers 51
FQA36P15 MOSFET 467
ATMEGA48PA-AU 8-bit Microcontrollers - MCU 2,763
206043-3 Standard Circular Connector 983
24FC512-I/ST EEPROM 842
93C46B/P EEPROM 16,299
ADA4938-1ACPZ-R7 Differential Amplifiers 1,021
TMDSICE3359 Development Boards & Kits - ARM 45
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.54
10:
$16.74
25:
$15.89
50:
$15.03
100:
$14.53
250:
$13.73
500:
$13.33

To add to a project, please Log In.

189371948 165583196