Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
992-ARD-ROBOT
Manufacturer Part #:

ARD-ROBOT

Manufacturer:

Description: Development Boards & Kits - AVR Arduino Robot US Plug A001078
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gravitech
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Robotics
Core: AVR
Interface Type: I2C
Operating Supply Voltage: 5 V
Brand: Arduino
Data Bus Width: 8 bit
Description/Function: Robot has two processors, one on each of its two boards, first official Arduino on wheel
For Use With: ATmega32u4
Part # Aliases: A000078 A001078 A002078 A003078 A009078
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $252.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GALILEO
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $65.25
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000073
Development Boards & Kits - AVR ARDUINO UNO SMD RE ...
Arduino
1: $24.95
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.34
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
4610X-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.36
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.74
SN74LS273N
Flip Flops Octal
Texas Instruments
1: $0.88
BZ05CA103ZSB
Supercapacitors / Ultracapacitors 12volt 10mF Low ...
AVX
1: $13.16
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $32.49
TVX1E101MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.86
LM7815CT
Linear Voltage Regulators REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.71
SN74LS245N
Bus Transceivers Octal Bus
Texas Instruments
1: $0.92
SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.86
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.67
TAP104K050SCS
Tantalum Capacitors - Solid Leaded 50volts 0.1uF 1 ...
AVX
1: $0.53
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
30350-6002HB
Headers & Wire Housings 50P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.66
30350-5002HB
Headers & Wire Housings 50P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.77
30320-5002HB
Headers & Wire Housings 20P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.67


164210700 153566726 192564755 197847692 147914401