Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-G2R01R01048.0
Manufacturer Part #:

G2R01R01048.0

Manufacturer:

Description: Cables - RF Cable Assemblies 18GHz 48in SMA - SMA .19in OD Strand Cond
Silverlight Page 2,566, Mouser Enhanced Catalog
PDF Page 2,566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 48 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $460.79
  2: $433.68
  5: $398.45
  10: $376.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
415-0033-048
RF Cable Assemblies STRT PLUGS 316DS 48"
Johnson / Emerson Connectivity Solutions
1: $16.33
CCSMA-MM-RG174-48
RF Cable Assemblies RG174 Shielded Cable SMA M/M 4 ...
Crystek Corporation
1: $17.56
CCSMA18-MM-086F-48
RF Cable Assemblies 48 in. SMA M/M IL 1.06dB/ft @1 ...
Crystek Corporation
1: $49.60


This product is also available in:
135148252 1155034325-0513-17false