Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EDR210800125SC
Manufacturer Part #:

EDR-21-080-0125-SC

Manufacturer:

Description: EMI Gaskets & Grounding Pads 3.175 x 2.0mm GS2100 w/Adh Priced/Meter
Silverlight Page 1,180, Mouser Enhanced Catalog
PDF Page 1,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Width: 3.2 mm
Thickness: 2 mm
Product Type: Gaskets
Packaging: Reel
Product: EMI/RFI Strip Gaskets
Factory Pack Quantity: 15
Type: Peel-and-Stick Strip EMI Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $127.37
  3: $84.90
  5: $77.18
  10: $70.17
Reel of 15
To purchase full reel, order in multiples of 15:
  15: $55.33
  30: $50.92
  75: $50.09
  150: $49.27
  300: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
Si8430AB-D-IS
Isolator Interface IC Tri Ch 2.5kV Isolator 1M 3/0
Silicon Labs
1: $1.45
FPF1038UCX
Power Switch ICs - Power Distribution Low On-Res S ...
Fairchild Semiconductor
1: $0.75
RASM712X
DC Power Connectors RA PWR JK SM.100 DIA
Switchcraft
1: $1.47
206151-1
Standard Circular Connector RECEPTACLE 37 PIN shel ...
TE Connectivity / AMP
1: $4.15
BAS16T,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.13
DB3C-A1AA
Basic / Snap Action Switches 0.1A .110 SS BUTTON
Cherry Electrical
1: $2.17
EDR-05-080-0125-SC
EMI Gaskets & Grounding Pads 3.175 x 2.0mm GS500 w ...
Gore
1: $57.07

1270704075-0513-17false