Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EDR210201000SC
Manufacturer Part #:

EDR-21-020-1000-SC

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads 25.4 x 0.5mm GS2100 w/Adh Priced/Meter
Mouser Online Catalog Page 1,276, Mouser Online Catalog
PDF Page 1,276, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Brand: Gore
Product: EMI/RFI Strip Gaskets
Product Type: Gaskets
Width: 25.4 mm
Factory Pack Quantity: 15
Type: Peel-and-Stick Strip EMI Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $237.23
  3: $158.14
  5: $143.78
  10: $130.71
  15: $121.59
  30: $111.87
  75: $111.10
  150: Quote
 

To add to a project, please Log In.

123783692 127070407 129527177 1618580625-0513-17false