Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EDR050800250SC
Manufacturer Part #:

EDR-05-080-0250-SC

Manufacturer:

Description: EMI Gaskets & Grounding Pads 6.5x2.0mm GS500 w/Adh Priced / Meter
Silverlight Page 1,180, Mouser Enhanced Catalog
PDF Page 1,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Width: 6.5 mm
Thickness: 2 mm
Product Type: Gaskets
Packaging: Reel
Product: EMI/RFI Strip Gaskets
Factory Pack Quantity: 15
Type: Peel-and-Stick Strip EMI Gaskets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $66.52
  3: $44.36
  5: $40.31
  10: $36.65
Reel of 15
To purchase full reel, order in multiples of 15:
  15: $35.15
  30: $32.35
  75: $29.78
  150: $27.41
  300: $25.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25SMT-4442-04
EMI Gaskets & Grounding Pads 8.1x2.5x2.5mm 1.95RCS ...
Gore
1: $0.60
25SMT-3645-44
EMI Gaskets & Grounding Pads 8.0x2.0x1.3mm 1.04RCS ...
Gore
1: $0.43
ABMM-AT-D
Cable Ties .75" X .75" 4WAY MNT WHITE
Panduit
1: $0.66
11350
Circuit Board Hardware - PCB .125 x .360, 2-56 Tur ...
Keystone Electronics
1: $1.78
R24R-0100
Hook-up Wire 24AWG KYNAR INSUL 100' SPOOL RED
OK Industries
1: $21.65

1468030645-0513-17false