Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EC21020NCM501508
Manufacturer Part #:

EDC-21-020-NCM-501508

Manufacturer:

Description: EMI Connector Gaskets 5015 GS2100 T=.02 Shell 8 nonAdhsv
PDF Data Sheet
 
Share |
Manufacturer: Gore
Product Category: EMI Connector Gaskets
RoHS: RoHS Compliant Details
Connector Type: 5015
Shell Size: 8
Thickness: 0.508 mm
Grade: GS2100
Packaging: Reel
Product: EMI/RFI Connector Gaskets
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SN74LVC1T45DCKRG4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.53
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56
ANS-3801-B
Enclosures, Boxes, & Cases 3.79x3.79x1.77 BLACK EM ...
Bud Industries
1: $22.10

0000000015-0213-1false