Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EC05040NCC389117
Manufacturer Part #:

EDC-05-040-NCC-389117

Manufacturer:

Description: EMI Connector Gaskets 38999 GS500 T=0.04in Shell 17/18 nonAdhsv
PDF Data Sheet
 
Share |
Manufacturer: Gore
Product Category: EMI Connector Gaskets
RoHS: RoHS Compliant Details
Connector Type: 38999
Shell Size: 17/18
Thickness: 1.016 mm
Grade: GS500
Packaging: Reel
Product: EMI/RFI Connector Gaskets
Series: I, II, & IV
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
BK/MDL-5
Fuses 250V 5A Time Delay Glass
Cooper Bussmann
1: $2.78
1TL1-3D
Toggle Switches 1 Pole 2 Position Locker Lever
Honeywell
1: $46.65
44441-2002
Headers & Wire Housings RECPT SINGLE ROW 2P
Molex
1: $0.71
44441-2004
Headers & Wire Housings RECPT SINGLE ROW 4P
Molex
1: $0.89
RN50C1002FRE6
Metal Film Resistors - Through Hole 1/20watt 10Koh ...
Vishay/Dale
1: $0.31
RN50C1000FRE6
Metal Film Resistors - Through Hole 1/20watt 100oh ...
Vishay/Dale
1: $0.31

0000000015-0213-1false