Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-EC05020NCC389311
Manufacturer Part #:

EDC-05-020-NCC-389311

Manufacturer:

Description: EMI Connector Gaskets 38999 GS500 T=0.02in Shell 11/12 nonAdhsv
Silverlight Page 2,617, Mouser Enhanced Catalog
PDF Page 2,617, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Gore
Product Category: EMI Connector Gaskets
RoHS: RoHS Compliant Details
Connector Type: 38999
Shell Size: 11/12
Thickness: 0.508 mm
Grade: GS500
Packaging: Reel
Product: EMI/RFI Connector Gaskets
Series: III
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0213-1false