Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
880-25SMT-3645-13
Manufacturer Part #:

25SMT-3645-13

Manufacturer:

Description: EMI Gaskets & Grounding Pads 5.5x1.25x0.45mm 0.36RCS 2.0mOhms
Silverlight Page 1,180, Mouser Enhanced Catalog
PDF Page 1,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Length: 5.5 mm
Width: 1.25 mm
Thickness: 0.45 mm
Product Type: Pads
Packaging: Reel
Product: EMI/RFI Grounding Pads
Recommended Compression Stop (RCS): 0.36 mm
Resistance at RCS: 2 mOhms
Factory Pack Quantity: 15000
Type: Standard SMD EMI Grounding Pads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.275
  100: $0.242
  1,000: $0.22
Reel of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.166
  30,000: $0.153
  75,000: $0.142
  150,000: Quote
 

To add to a project, please Log In.

0000000015-0513-17false