|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
880-0Z0CJ0CJ048.0
Manufacturer Part #:

0Z0CJ0CJ048.0

Manufacturer:

Description:
RF Cable Assemblies 50GHz 48in 2.4mmPin Phaseflex .24inOD
Mouser Online Catalog Page 2,592, Mouser Online Catalog
PDF Page 2,592, PDF Catalog Page
0Z0CJ0CJ048.0 Datasheet 0Z0CJ0CJ048.0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gore
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Gore
Connector A Series: 2.4 mm
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: 2.4 mm
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 48 in
Cable Type: Phaseflex Crush Proof Cable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,415.02
5:
$2,295.05

To add to a project, please Log In.

106655515 143080215 157845746 172639243 179804822 1678580235-0513-17false