Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

GP60AAKC

Manufacturer:

Description: NiCd - Nickel Cadmium Battery AA 1.2V 600mAh Consumer Batt.
 
Share |
Manufacturer: Gold Peak
Product Category: NiCd - Nickel Cadmium Battery
Brand: Unspecified
Battery Size: AA
Output Voltage: 1.2 V
Capacity: 600 mAh
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Rechargeable
Chemistry: Nickel Cadmium
Type: NiCd - Nickel Cadmium Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
RELI-DA01/R
LED Power Supplies 1.6W 90-264VDC 2mA DALI Convert ...
RECOM Power
1: $43.22

113239055 170464461