|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
510-RC-10
Manufacturer Part #:

RC-10

Manufacturer:

Description:
Decade Boxes RES/CAP DECADE BOX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: Decade Boxes
RoHS: Not Applicable
Brand: Global Specialties
Product: Resistance-Capacitance Circuit Boxes
Resistance Range: 15 Ohms to 10 mOhms
Capacitance Range: 100 pF to 0.22 uF
Display Type: None
Packaging: Bulk
Part # Aliases: 104-0010
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
969102-0000-DA Headers & Wire Housings 66,133
3782-24-02 Test Leads 126
6733-0 Hook-up Wire 37
6733-2 Hook-up Wire 43
RS-200 Decade Boxes 65
742792662 EMI Filter Beads, Chips & Arrays 12,392
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$181.39
5:
$172.33

To add to a project, please Log In.

195611129 114179602 1902300125-0107-8false