Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-QT-59S
Manufacturer Part #:

QT-59S

Manufacturer:

Description: PCBs & Breadboards TEST SCKT 590 TIE PT
Silverlight Page 2,906, Mouser Enhanced Catalog
PDF Page 2,906, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: PCBs & Breadboards
RoHS: Not Applicable
Product: Breadboards
Description/Function: Breadboard strip
Length: 165 mm
Width: 157 mm
Height: 34 mm
Type: Solderless
Part # Aliases: 101-1059
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $39.74
CD4511BE
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.56
OD100JE
Carbon Composition Resistors 1/4W 10 ohms 5%
Ohmite
1: $0.42
28138
Development Boards & Kits - Other Processors PROFE ...
Parallax
1: $159.99
RC1/4620JB
Carbon Composition Resistors 62ohms 5%
Kamaya
1: $0.29
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
28501
Antennas PMB-688 GPS SiRF Internal/ExternalAnt
Parallax
1: $39.99
MC14553BCPG
Counter Shift Registers 3-18V 3-Digit BCD
ON Semiconductor
1: $2.35
OF221JE
Carbon Composition Resistors 1/2watt 220ohm 5% Car ...
Ohmite
1: $0.52
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
UBS-100
PCBs & Breadboards EXPERIMENTER BOARD
Global Specialties
1: $13.00
4308R-102-470LF
Resistor Networks & Arrays 47ohm 8Pin Isolated
Bourns
1: $0.54
QT-59B
PCBs & Breadboards TEST SCKT 100 TIE PT
Global Specialties
1: $6.00
750-00009
Plug-In AC Adapters 7.5V 1A POWER SUPPLY
Parallax
1: $10.99

176235496 170220770