Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-PRO-S-PS
Manufacturer Part #:

PRO-S PS

Manufacturer:

Description:
Desktop AC Adapters PRO-S POWER SUPPLY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant By Exemption Details
AC Plug included/required: Required
Number of Outputs: 3 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 500 mA
Commercial/Medical: Commercial
DC Output Connector: 5 Pin DIN
Brand: Global Specialties
Mounting Style: Desktop
Output Current-Channel 2: 250 mA
Output Current-Channel 3: 250 mA
Output Voltage-Channel 2: 12 V
Output Voltage-Channel 3: 12 V
Region: North America
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000008 Development Boards & Kits - AVR 455
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.00

To add to a project, please Log In.

106889023