Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-PRO-50A
Manufacturer Part #:

PRO-50A

Manufacturer:

Description: Digital Multimeters MULTI FUNTION DMM W/ LARGE DISPLAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Multimeters
Type: Hand Held
Voltage Range: 200 mV to 1000 V
Resistance Range: 200 Ohms to 200 MOhms
Capacitance Range: 20 nF to 200 uF
Frequency: 200 kHz
Ranging: Manual
True RMS: RMS
Data Hold: Data Hold
Brand: Global Specialties
Number of Digits: 3 1/2 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
97-3057-1007-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $6.88
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $129.80
PS25253
Biomedical Sensors CONTACT QFN SNSR LOW GAIN
Plessey Semiconductors
1: $9.19
PS25255
Biomedical Sensors CONTACT QFN SNSR LOW GAIN & LOW ...
Plessey Semiconductors
1: $9.19
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $7.45
LZ4-00R300
High Power LEDs - Single Color Far Red, 740 nm 2.1 ...
LED Engin
1: $12.00
968271-1
Automotive Connectors LOCKING TAB
TE Connectivity / AMP
7500: $0.17
ETP
Soldering Irons Weller Conical Tip .031"x.012"x.62 ...
Weller
1: $4.00
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $4.00
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
XP600
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $27.10
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
EX210T
Digital Multimeters True RMS Autoranging MultiMete ...
Extech
1: $89.99
BZX384B5V6-E3-18
Zener Diodes 5.6 Volt 0.2W 2%
Vishay Semiconductors
1: $0.10
1205040
Screwdrivers, Nut Drivers & Socket Drivers SZS 0 6 ...
Phoenix Contact
1: $12.72

110273895 114179602 130375144 146665156 167472281 190230012 195611129