Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-PB-103
Manufacturer Part #:

PB-103

Manufacturer:

Description: PCBs & Breadboards 2250TP 4BP 24-14DIP
Silverlight Page 2,905, Mouser Enhanced Catalog
PDF Page 2,905, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: PCBs & Breadboards
RoHS: Not Applicable
Product: Breadboards
Description/Function: Breadboard, externally powered, with aluminum backplate
Length: 229 mm
Width: 152 mm
Contact Material: Aluminum
Height: 1.4 mm
Type: Solderless
Part # Aliases: 104-1030
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00
  5: $47.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.55
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.40
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
12BH350-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
3051/1 BK005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.92
WK-1
Hook-up Wire JUMPER WIRE KIT
Global Specialties
1: $22.00
PB-83E
PCBs & Breadboards 840 Tie Point 3 Bind 7X4X1.4 8 ...
Global Specialties
1: $17.00
3051/1 RD005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL RED
Alpha Wire
1: $21.92

176235496 170220770