Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-GSPA-PLCC-44
Manufacturer Part #:

GSPA-PLCC-44

Manufacturer:

Description: PCBs & Breadboards 44 Pin PLCC to Dip Adapter
Silverlight Page 2,906, Mouser Enhanced Catalog
PDF Page 2,906, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
RoHS: RoHS Compliant By Exemption Details
Product: Adapter Boards
Description/Function: Through hole prototyping adapter board - 5
Type: DIP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM358D
Operational Amplifiers - Op Amps Dual Linear
Texas Instruments
1: $0.16
21020-0429
FFC / FPC Jumper Cables 3" JUMPER 40 CIRCUIT
Molex
1: $7.17
MC78L05ACPRAG
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.44
SL43-E3/57T
Schottky Diodes & Rectifiers 4.0 Amp 30 Volt
Vishay Semiconductors
1: $1.07
BCP56
Transistors Bipolar - BJT SOT-223 NPN GP AMP
Fairchild Semiconductor
1: $0.41
LM1084IT-ADJ/NOPB
Low Dropout Regulators - LDO 5A LDO POS REG
Texas Instruments
1: $2.43
ERA-8AEB561V
Thin Film Resistors - SMD 1206 560ohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
UWR-5/500-D12-C
DC/DC Converters 3W 12V to 5V 500mA
Murata Power Solutions
1: $47.70
FFA.0S.304.CLAC44
Circular Push Pull Connectors STRAIGHT PLUG CABLE ...
LEMO
1: $31.21
EEU-EB1J2R2S
Aluminum Electrolytic Capacitors - Leaded 2.2UF 63 ...
Panasonic Electronic Components
1: $0.22
CSTLS8M00G56-A0
Resonators 8MHz 5% 47pF
Murata Electronics
1: $0.52
MC68HC705C9ACFNE
8-bit Microcontrollers - MCU 8B MCU 352 BYTES RAM
Freescale Semiconductor
1: $13.30

151077251 170220770 176235496