Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-GSPA-PLCC-32
Manufacturer Part #:

GSPA-PLCC-32

Manufacturer:

Description:
PCBs & Breadboards 32 Pin PLCC to Dip Adapter
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant By Exemption Details
Product: Adapter Boards
Type: DIP
Description/Function: Through hole prototyping adapter board - 5
Brand: Global Specialties
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151077251