Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-GSK-918
Manufacturer Part #:

GSK-918

Manufacturer:

Description: Component Kits Mosquito Repellent
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
RoHS: RoHS Compliant By Exemption Details
Product: Educational Kits
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.33
  5: $4.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
RK271111001T
Potentiometers Slotted 25mm 100k
ALPS
1: $6.92
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
NJM4558D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.33
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
CK06BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $0.30
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.28
PR01000101001JR500
Metal Film Resistors - Through Hole 1watt 1Kohms 5 ...
Vishay/BC Components
1: $0.16
PR01000102203JR500
Metal Film Resistors - Through Hole 1watt 220Kohms ...
Vishay/BC Components
1: $0.16
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
S101K29SL0N6TK5R
Ceramic Disc Capacitors .2LS 100PF 1KV 10%
Vishay/BC Components
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13

000000001