Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-GS-630
Manufacturer Part #:

GS-630

Manufacturer:

Description: PCBs & Breadboards 6.5X1.375 630 Tie Points 20 Term Clips
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant By Exemption Details
Product: Breadboards
Description/Function: Solderless Breadboard
Length: 6.5 in
Width: 1.375 in
Type: Solderless
Part # Aliases: 203-0630
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
STTH60L06W
Rectifiers RECTIFIER
STMicroelectronics
1: $4.26
EMIF06-MSD02N16
ESD Suppressors 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics
1: $1.36
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
STP16NF06L
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.92
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
CD74ACT00EE4
Logic Gates Quad 2-Input NAND Gate
Texas Instruments
1: $0.62
GS-100
PCBs & Breadboards 6.5X.375 100 Tie Points 20 Term ...
Global Specialties
1: $3.25

170220770 176235496