Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-GS-590
Manufacturer Part #:

GS-590

Manufacturer:

Description: PCBs & Breadboards 6.5X1.375 590 Tie Point 118 Term Clips
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant By Exemption Details
Product: Breadboards
Description/Function: Solderless Breadboard
Length: 6.5 in
Width: 1.375 in
Type: Solderless
Part # Aliases: 203-0590
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
BAT46
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
2N3903
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
CCF074K70JKE36
Metal Film Resistors - Through Hole 1/4watt 4.7Koh ...
Vishay/Dale
1: $0.09
UVR1E101MED1TA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.22
PTV09A-4020F-B103
Potentiometers 10K LINEAR 20%
Bourns
1: $0.67
FK11X7R2A105K
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 10 ...
TDK
1: $0.49
562R10TSD20
Ceramic Disc Capacitors 1Kvolts 2000pF 10% .375LS ...
Vishay/Cera-Mite
1: $1.43
UVR2A100MED1TD
Aluminum Electrolytic Capacitors - Leaded 10uF 100 ...
Nichicon
1: $0.30
PTV09A-4020F-B104
Potentiometers 100K LINEAR 20%
Bourns
1: $0.67
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
MHSS1105
Slide Switches Microminiature slide SP DT
Apem
1: $0.67
GS-830
PCBs & Breadboards 6.5X2.125 830 Tie Point 168 Ter ...
Global Specialties
1: $8.00
MHSS1104
Slide Switches Microminiature slide SP DT
Apem
1: $0.67
GS-090
PCBs & Breadboards 6.5X.375 90 Tie Points 18 Term ...
Global Specialties
1: $3.50

170220770 176235496