Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 510-9004
Manufacturer Part #: 9004
Manufacturer: Global Specialties
Description: Function Generators & Synthesizers 4 IN 1 TEST INSTR
Silverlight Page 2,405, Mouser Enhanced Catalog
PDF Page 2,405, PDF Catalog Page
PDF Data Sheet
Important Information: This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Product Info.

Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.

Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Global Specialties
Product Category: Function Generators & Synthesizers
RoHS: Not Applicable
Equipment Type: Four in One Test Station
Frequency: 100 KHz to 110 MHz, 1 Hz to 1 MHz


Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: 4 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $995.00
5 $945.25
 
More: Get Quote

To add to a project, please Log In.
170564857 5-0107-8 false