Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-400CA1
Manufacturer Part #:

400CA1

Manufacturer:

Description: Wall Mount AC Adapters PWR SUPPLY FOR PB503
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Global Specialties
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant By Exemption Details
Brand: Global Specialties
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.40
  5: $36.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR1F1K5
Metal Film Resistors - Through Hole 1.5KOhm 3/5W 5 ...
TE Connectivity / Neohm
4000: $0.02
LR1F30K
Metal Film Resistors - Through Hole 30KOhm 3/5W 50 ...
TE Connectivity / Neohm
4000: $0.02
3527C
Fuse Holder Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.46
G2R-2-DC24
General Purpose Relays Power PCB Relay DPDT 24VDC ...
Omron Electronics
1: $3.05
MF1/4DCT52A1001F
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.08
MF1/4DCT52A1002F
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.08
MF1/4DCT52A2001F
Metal Film Resistors - Through Hole 1/4 WATT 2K OH ...
KOA Speer
1: $0.08
MF1/4DCT52R2002F
Metal Film Resistors - Through Hole 1/4W 20K ohm 1 ...
KOA Speer
1: $0.08
MFS1/4DCT52R2003F
Metal Film Resistors - Through Hole 1/4W 200K ohm ...
KOA Speer
1: $0.08
LMC7660IN/NOPB
Voltage Regulators - Switching Regulators Switched ...
Texas Instruments
1: $0.98

188492425 1068890235-0107-8false