Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
510-3600
Manufacturer Part #:

3600

Manufacturer:

Description:
Logic Analyzers 32 Channel Logic Analyzer
Mouser Online Catalog Page 3,069, Mouser Online Catalog
PDF Page 3,069, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Global Specialties
Product Category: Logic Analyzers
RoHS: RoHS Compliant By Exemption Details
Brand: Global Specialties
Channels: 32
Cable Type: North American Power Cord Included
Display Type: Color LCD
Equipment Type: Logic Analyzers
Input Voltage: 100 VAC to 240 VAC
Interface Type: USB
Part # Aliases: 105-3600
Unit Weight: 6.614 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBS1104 Benchtop Oscilloscopes 6
8845A Digital Multimeters 3
4055 Function Generators & Synthesizers 2
FLUKE-i30 Clamp Multimeters & Accessories 1
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,000.00

To add to a project, please Log In.

187415200 177367945 190230012 114179602