|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3181-20CA
Manufacturer Part #:

MS3181-20CA

Manufacturer:

Description:
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Glenair
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-DTL-26482
Product: Accessories
Type: Receptacle Cover
Series: MS
Brand: Glenair
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22205C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,975
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,214
ADG801BRTZ-REEL7 Analog Switch ICs 5,810
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
C1608X7R1A225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,254
C1608X7R1H474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,257
LM1117IMP-3.3/NOPB LDO Voltage Regulators 9,217
MS3181-14CA Circular MIL Spec Tools, Hardware & Accessories 344
6100.3100 AC Power Entry Modules 543
MAX4311ESD+ Video Amplifiers 625
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.63
5:
$49.66
10:
$45.53
25:
$42.03
50:
$39.03
100:
$36.41
200:
$35.03

To add to a project, please Log In.

167858023 130319382 143080215 172639243 178365471