|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3181-12CA
Manufacturer Part #:

MS3181-12CA

Manufacturer:

Description:
Circular MIL Spec Tools, Hardware & Accessories PT12 CAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Glenair
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-DTL-26482
Product: Accessories
Type: Receptacle Cover
Series: MS
Brand: Glenair
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,288
T521X107M025ATE060 Tantalum Capacitors - Polymer SMD 5,007
MS3180-12CA Circular MIL Spec Tools, Hardware & Accessories 494
MUSB-C511-00 USB Connectors 236
MS3181-14CA Circular MIL Spec Tools, Hardware & Accessories 344
MS3181-10CA Circular MIL Spec Tools, Hardware & Accessories 250
MRJ258610BP Modular Connectors / Ethernet Connectors 362
MS3470L20-16PW Circular MIL Spec Connector 1
PT02E-14-19S Circular MIL Spec Connector 554
PT01A-12-3S(SR) Circular MIL Spec Connector 53
Real Time Availability
Stock:
848 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.93
5:
$18.11
10:
$16.60
25:
$15.32
50:
$14.24
100:
$13.29
200:
$12.78

To add to a project, please Log In.

143080215 130319382 167858023 172639243 178365471