Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3180-20CA
Manufacturer Part #:

MS3180-20CA

Manufacturer:

Description: Circular MIL Spec Tools, Hardware & Accessories DUST CAP
PDF Data Sheet
 
Share |
Manufacturer: Glenair
RoHS: RoHS Compliant Details
MIL Type: MIL-DTL-26482
Series: MS
Product Type: Dustcaps
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.99
  5: $44.08
  10: $40.06
  25: $36.74
  50: $33.90
  100: $31.48
  200: $30.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39871B3717U410
Signal Conditioning 866.5MHz 50ohms B3717 2.1dB 6V
EPCOS
1: $1.54
39-01-2026
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.52
NFM21PC474R1C3D
EMI/RFI Suppressors & Ferrites 0805 16V .47uF
Murata Electronics
1: $0.32
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
350923-3
Pin & Socket Connectors SOCKET 12-10AWG REEL
TE Connectivity / AMP
2500: $0.09
MMSZ5243B-V-GS08
Zener Diodes 13 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
LD1086DTTR
Low Dropout Regulators - LDO 2.85-30V 1.5A Adj
STMicroelectronics
1: $1.07
MAX5481EUD+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $4.85
SE555D
Timers & Support Products Precision timer
Texas Instruments
1: $0.21
350561-1
Power to the Board L-PIN 24-18 AWG REEL
TE Connectivity / AMP
7000: $0.02
RK0971110D88
Potentiometers Flat 20mm 10k
ALPS
1: $1.77
3448-8D09A
D-Sub Tools & Hardware STRAIN RELIEF FOR 9P CNCTR
3M Electronic Solutions Division
1: $0.63
FCSL90R050FER
Current Sense Resistors - SMD 4watt .05ohm 1% Meta ...
Ohmite
1: $1.20
LM4041DIDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.79
STTH1512G
Rectifiers ULTRAFAST DIODE
STMicroelectronics
1: $2.18
VJ1812Y103KXGAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $0.89
MS3126F20-41S
Circular MIL Spec Connector 20-41 INSERT/SHELL SOC ...
Amphenol Industrial
1: $82.58
PT06E-20-16S-SR
Circular MIL Spec Connector 16P Sz 20 Sckt Plug St ...
Amphenol Industrial
1: $58.53
271-287-RC
Metal Film Resistors - Through Hole 287ohms 1% 50P ...
Xicon
1: $0.13
MS3181-20CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $49.73

000000001