|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS27291-14
Manufacturer Part #:

MS27291-14

Manufacturer:

Description:
Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF
Share |
Manufacturer: Glenair
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: RoHS Compliant Details
Product: Strain Reliefs
MIL Type: MIL-DTL-26500
Shell Size: 20
Series: Pyle
Brand: Glenair
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205817-1 D-Sub Tools & Hardware 9,547
1N5819 Schottky Diodes & Rectifiers 12,503
CM-SCE-TP-1/4-4H-9 Wire Identification 2,553
1SMB10CAT3G TVS Diodes - Transient Voltage Suppressors 4,811
5102321-2 Headers & Wire Housings 492
CRCW1206120RFKEA Thick Film Resistors - SMD 28,645
M85049/49-2-18W Circular MIL Spec Strain Reliefs & Adapters 47
T322E226K035AT Tantalum Capacitors - Solid Leaded 367
8-323914-1 Terminals 566
MFS1/4DCT52R2370F Metal Film Resistors - Through Hole 4,551
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.65
5:
$22.80
10:
$20.52
25:
$18.65
50:
$17.09
100:
$15.77
200:
$14.64
500:
$13.67

To add to a project, please Log In.

172639243 178365471 130319382 143080215 167858023