Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-M85049/41-16A
Manufacturer Part #:

M85049/41-16A

Manufacturer:

Description: Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP
PDF Data Sheet
 
Share |
Manufacturer: Glenair
RoHS: RoHS Compliant Details
Product: Cable Clamps
MIL Type: MIL-DTL-5015
Series: 97
Shell Size: 24, 28
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.60
  5: $13.34
  10: $12.31
  25: $10.45
  50: $9.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
CD15FD221FO3F
Mica Capacitors 220pF 500V +/-1%
Cornell Dubilier
1: $2.24
MAX3243EIDBR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.62
C3D10065A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 65 ...
Cree, Inc.
1: $6.18
M48Z58Y-70PC1
NVRAM 64K (8Kx8) 70ns
STMicroelectronics
1: $10.21
M85049/1815W03
Circular MIL Spec Backshells Straight Backshell St ...
Glenair
1: $126.51
MS3106A28-21S
Circular MIL Spec Connector 37P #16 SKT CONTACTS
Amphenol Industrial
1: $56.02
M85049/38-13N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $8.11
RC55LF-D-2K21-B-B
Metal Film Resistors - Through Hole 1/4W 2.21K 0.1 ...
IRC
1: $1.32
B41456B4100M
Aluminum Electrolytic Capacitors - Screw Terminal ...
EPCOS
1: $25.79
80-2-5
Solder Removal .06" YELLOW
Chemtronics
1: $4.26
MS27473T24B24P
Circular MIL Spec Connector 24P 24 SIZE STRAIGHT P ...
Amphenol Aerospace
1: $157.97
KA393
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.33
80-1-5
Solder Removal .03" WHITE
Chemtronics
1: $4.26

000000001