|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-M83513/04-A11N
Manufacturer Part #:

M83513/04-A11N

Manufacturer:

Description:
D-Sub MIL Spec Connectors MICRO D
Images are for reference only
See Product Specifications
Share |
Manufacturer: Glenair
Product Category: D-Sub MIL Spec Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Gender: Female
Number of Positions: 9 Position
Number of Rows: 2 Row
Termination Style: Crimp
Mounting Angle: Straight
Contact Plating: Gold
Mounting Style: Panel
Shell Size: A
Series: M83513
Brand: Glenair
Contact Material: Phosphor Bronze
Current Rating: 3 A
Insulation: Insulated
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Wire Gauge: 26 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,402
NFM41PC204F1H3L Feed Through Capacitors 13,261
M83513/04-G11N D-Sub MIL Spec Connectors 6
F951C476MBAAQ2 Tantalum Capacitors - Solid SMD 2,412
C1608C0G1H472J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,031
NCP302LSN30T1G Supervisory Circuits 4,474
GRM188R72A104KA35J Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,474
TPS62086RLTT Voltage Regulators - Switching Regulators 448
MS27473E10F35S Circular MIL Spec Connector 1
A3P250-VQ100I FPGA - Field Programmable Gate Array 68
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.70
5:
$74.90
10:
$68.44
25:
$63.01
50:
$58.38
100:
$54.37
200:
$52.93

To add to a project, please Log In.

132837226 182059563 168951676 172639243 167858023 143080215