|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-80100907NF919SA
Manufacturer Part #:

801-009-07NF9-19SA

Manufacturer:

Description:
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Glenair
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Number of Positions: 19 Position
Insert Arrangement: 9-19
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999
Product: Receptacles
Shell Size: 9
Shell Style: Jam Nut
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 801
Brand: Glenair
Mating Style: Banding
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$194.93
25:
$189.67
50:
$184.83

To add to a project, please Log In.

148120858 172639243 178365471 130319382 167858023