Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
905-MBRT30060R
Manufacturer Part #:

MBRT30060R

Manufacturer:

Description: Schottky Diodes & Rectifiers 60V 300A Schottky Recovery
Silverlight Page 568, Mouser Enhanced Catalog
PDF Page 568, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GeneSiC Semiconductor
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 60 V
Forward Continuous Current: 300 A
Max Surge Current: 2500 A
Forward Voltage Drop: 0.8 V
Maximum Reverse Leakage Current: 1 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: Module
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.80
  25: $59.14
  100: $53.05
  250: $47.11
  500: Quote
 
 
 
 

To add to a project, please Log In.

000000001