|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
905-MBRT20060
Manufacturer Part #:

MBRT20060

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60V 200A Schottky Recovery
Images are for reference only
See Product Specifications
Share |
Manufacturer: GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Mounting Style: SMD/SMT
Package / Case: Module
If - Forward Current: 200 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.8 V
Ifsm - Forward Surge Current: 1500 A
Technology: Si
Ir - Reverse Current: 1 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MBRT200
Brand: GeneSiC Semiconductor
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFB0612H-A DC Fans 320
AFB0512HHD DC Fans 238
B72220S0400K101 Varistors 4,733
C1005C0G1H101F050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,865
65039-034LF Headers & Wire Housings 1,297
FAD1-08032CBHW12 DC Fans 3
T73YE504KT20 Trimmer Resistors - Through Hole 922
FK28C0G1H120J Multilayer Ceramic Capacitors MLCC - Leaded 1,811
FK28C0G1H681J Multilayer Ceramic Capacitors MLCC - Leaded 674
FK28C0G1H4R7C Multilayer Ceramic Capacitors MLCC - Leaded 1,979
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.80
2:
$56.74
5:
$56.09
10:
$54.40
25:
$52.40
50:
$50.74
100:
$48.41
250:
$44.35

To add to a project, please Log In.

147914401